Reference Only
FHL17G1
Fuse Holder MILITARY FUSEHOLDER
Datasheet
FHL17G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | FHL | |
| Product | Fuse Holders | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Shaft Type | Bayonet Knob Release | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
257In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $435.95 | $435.95 | |
| $431.62 | $1,294.86 | |
| $385.08 | $1,925.40 | |
| $291.16 | $2,911.60 | |
| $288.26 | $5,765.20 | |
| $285.40 | $11,416.00 | |
| $282.56 | $22,604.80 | |
| $279.76 | $44,761.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes