Reference Only
FHL12U
Fuse Holder PNL MNT F60 F07 F09 W/LAMP
Datasheet
FHL12U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | FHL | |
| Product | Fuse Holders | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 500 V | |
| Shaft Type | Bayonet Knob Release | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536303090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
181In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $665.28 | $665.28 | |
| $658.68 | $1,317.36 | |
| $652.15 | $2,608.60 | |
| $645.69 | $5,165.52 | |
| $639.28 | $10,228.48 |
Need more?
Sign in to add projects and notes