Reference Only

FCF30RN

Industrial & Electrical Fuses FUSE 30A NON-INDICATION

Manufacturer:

Mfr Part:
FCF30RN

TTI Part:
FCF30RN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating30 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC600 VDC
Interrupt Rating300 kA
Termination StyleRadial Blade
ClassClass CF Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFCF_RN
Height25 mm
Length48 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TradenameCUBEFuse
Width19 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.60$1,039.20
Need more?

My Notes

Sign into see notes.