Reference Only
F60C500V30A
Industrial & Electrical Fuses MIL F500V 30A
Datasheet
F60C500V30A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Fuse Size / Group | 5AG | |
| Packaging | Bulk | |
| Series | F60C | |
| Diameter | 0.41 in | |
| Length | 1.5 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.80 | $209.80 | |
| $192.97 | $578.91 | |
| $186.90 | $934.50 | |
| $166.60 | $1,666.00 | |
| $164.95 | $4,123.75 | |
| $163.32 | $8,166.00 | |
| $161.70 | $16,170.00 | |
| $160.10 | $40,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes