Reference Only

F60C500V1A

Industrial & Electrical Fuses 500V 1A

Manufacturer:

Mfr Part:
F60C500V1A

TTI Part:
F60C500V1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Fuse Size / Group5AG
PackagingBulk
SeriesF60C
Diameter0.41 in
Length1.5 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

65In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$114.23$571.15
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes