Reference Only
F09A250V8AS
Industrial & Electrical Fuses 250V 8A Silver Plated
Datasheet
F09A250V8AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | F09A | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.15 | $41.15 | |
| $40.74 | $81.48 | |
| $39.00 | $195.00 | |
| $37.84 | $378.40 | |
| $37.44 | $599.04 | |
| $36.32 | $908.00 | |
| $35.16 | $1,758.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes