Reference Only

F03B250V2A

Industrial & Electrical Fuses 250V 2A

Manufacturer:

Mfr Part:
F03B250V2A

TTI Part:
F03B250V2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Current Rating2 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesF03B
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$33.14$1,657.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes