Reference Only

F03B125V30A

Industrial & Electrical Fuses 125V 30A

Manufacturer:

Mfr Part:
F03B125V30A

TTI Part:
F03B125V30A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Current Rating30 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Fuse Size / Group3AG
Indicator StyleWith Indicator
PackagingBulk
SeriesF03B
Diameter0.25 in
Length1.25 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

710In Stock

23 expected on  from 22-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$46.35$231.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes