Reference Only
F03A250V15A
Industrial & Electrical Fuses MIL-F-15160/03
Datasheet
F03A250V15A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | F03A | |
| Product | Glass Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Cylindrical | |
| Mounting Style | Holder / Clip | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Diameter | 0.25 in | |
| Length | 1.25 in | |
| Product Type | Hi-Rel Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.09 | $1,209.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.