F03A250V12A Bussmann / Eaton

F03A250V12A

Industrial & Electrical Fuses MIL-F-15160/03

Manufacturer:

Mfr Part:
F03A250V12A

TTI Part:
F03A250V12A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMilitary Fuses
Current Rating12 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Fuse Size / Group3AG
Indicator StyleWith Indicator
PackagingBulk
SeriesF03A
Diameter0.25 in
Length1.25 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$16.27$81.35
$15.62$156.20
$15.47$386.75
$14.71$735.50
$14.15$1,415.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes