
F03A250V10A
Industrial & Electrical Fuses MIL-F-15160/03
Datasheet
F03A250V10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Fuse Size / Group | 3AG | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | F03A | |
| Diameter | 0.25 in | |
| Length | 1.25 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.14 | $105.70 | |
| $19.38 | $193.80 | |
| $19.19 | $479.75 | |
| $17.25 | $862.50 | |
| $15.99 | $1,599.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes