Reference Only
F03A250V1-1/2AS
Industrial & Electrical Fuses 1.5A 250V FAST ACTING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Fuse Size / Group | 3AG | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | F03A | |
| Diameter | 0.25 in | |
| Length | 1.25 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.02 | $60.10 | |
| $11.89 | $297.25 | |
| $11.76 | $588.00 | |
| $11.63 | $872.25 | |
| $11.51 | $1,726.50 | |
| $11.39 | $3,417.00 | |
| $11.26 | $5,911.50 | |
| $11.14 | $11,697.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes