Reference Only

F02A250V5A

Cartridge Fuses MIL-F-15160/02 SIMILAR TO MTH

Manufacturer:

Mfr Part:
F02A250V5A

TTI Part:
F02A250V5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesF02A
ProductGlass Fuses
Current Rating5 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Mounting StyleBoard Mount
Termination StyleAxial
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWith Indicator
Length1.25 in
Product TypeHi-Rel Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

154
On Order
154 expected on  from 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.01$21.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.