Reference Only

F02A250V1A

Cartridge Fuses MIL-F-15160/02 SIMILAR TO AGC

Manufacturer:

Mfr Part:
F02A250V1A

TTI Part:
F02A250V1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesF02A
ProductGlass Fuses
Current Rating1 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
PackagingBulk
Resistance190 mOhms
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWith Indicator
Length1.25 in
Product TypeHi-Rel Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.91$691.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.