Reference Only

EVK40-275

Automotive Fuses EV FUSE 275A 1000VDC S40

Manufacturer:

Mfr Part:
EVK40-275

TTI Part:
EVK40-275

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating275 A
Voltage Rating DC1 kVDC
Mounting StyleBolt Down
Indicator StyleWithout Indicator
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,250.57$1,250.57
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes