EV30-350 Bussmann / Eaton

EV30-350

Automotive Fuses 30MM EV FUSE 350A 500VDC

Manufacturer:

Mfr Part:
EV30-350

TTI Part:
EV30-350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating350 A
Voltage Rating DC500 VDC
Mounting StyleBolt Down
Fuse TypeFast Blow
Indicator StyleWithout Indicator
PackagingBulk
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$340.56$34,056.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes