Reference Only
DRA-1
Fuse Holder Accessories DIN Rail Adapters
Datasheet
DRA-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | DRA | |
| Product | DIN Adapters | |
| Type | DIN and American Rails | |
| For Use With | DIN-Rail | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| Mounting Style | DIN Rail | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 32 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.41 | $64.10 |
Need more?
My Notes
Sign into see notes.