Reference Only
CVR-CCM-QC
Fuse Holder Accessories 10X38 CVR-QC ASY FOR QCS
Datasheet
CVR-CCM-QC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CVR-CCM | |
| Product | Fuse Holders | |
| Type | Cover | |
| For Use With | Class CC | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.61 | $27.61 | |
| $23.01 | $69.03 | |
| $18.50 | $111.00 | |
| $18.06 | $216.72 | |
| $17.88 | $429.12 | |
| $17.70 | $849.60 |
Need more?
My Notes
Sign into see notes.