
CHSF-80
Industrial & Electrical Fuses 500V HIGH SPEED FUSE 80A
Datasheet
CHSF-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | CHSF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.06 | $197.06 | |
| $164.22 | $821.10 | |
| $162.59 | $1,625.90 | |
| $160.98 | $3,219.60 | |
| $159.39 | $6,375.60 | |
| $157.81 | $12,624.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes