Reference Only
CHSF-60
Industrial & Electrical Fuses 500V HIGH SPEED FUSE 60A
Datasheet
CHSF-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | CHSF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.05 | $195.05 | |
| $163.04 | $326.08 | |
| $161.43 | $484.29 | |
| $159.83 | $799.15 | |
| $158.24 | $1,582.40 | |
| $156.68 | $3,133.60 | |
| $155.13 | $6,205.20 | |
| $153.59 | $12,287.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes