Reference Only
CHSF-50
Industrial & Electrical Fuses 500V HIGH SPEED FUSE 50A
Datasheet
CHSF-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | CHSF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.38 | $142.38 | |
| $140.97 | $704.85 | |
| $139.57 | $1,395.70 | |
| $138.19 | $2,763.80 | |
| $136.82 | $5,472.80 | |
| $135.47 | $10,837.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes