Reference Only

CHSF-400

Industrial & Electrical Fuses 500V HIGH SPEED FUSE 400A

Manufacturer:

Mfr Part:
CHSF-400

TTI Part:
CHSF-400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Fuse TypeFast-Acting Fuses
PackagingBulk
SeriesCHSF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$377.40$377.40
$373.66$747.32
$369.96$1,109.88
$366.30$1,831.50
$362.67$3,626.70
$359.08$5,745.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes