CHSF-350 Bussmann / Eaton

CHSF-350

Industrial & Electrical Fuses 500V HIGH SPEED FUSE 350A

Manufacturer:

Mfr Part:
CHSF-350

TTI Part:
CHSF-350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Fuse TypeFast-Acting Fuses
PackagingBulk
SeriesCHSF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$322.09$322.09
$318.91$637.82
$315.75$947.25
$312.62$1,563.10
$309.53$2,476.24
$306.46$4,903.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.