
CHSF-300
Industrial & Electrical Fuses 500V HIGH SPEED FUSE 300A
Datasheet
CHSF-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | CHSF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.09 | $322.09 | |
| $318.91 | $637.82 | |
| $315.75 | $947.25 | |
| $312.62 | $1,563.10 | |
| $309.53 | $2,476.24 | |
| $306.46 | $4,903.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.