
CHSF-225
Industrial & Electrical Fuses 500V HIGH SPEED FUSE 225A
Datasheet
CHSF-225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | CHSF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $341.67 | $341.67 | |
| $338.28 | $676.56 | |
| $334.93 | $1,004.79 | |
| $331.62 | $1,658.10 | |
| $328.33 | $3,283.30 | |
| $325.08 | $5,201.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.