CHSF-150 Bussmann / Eaton

CHSF-150

Industrial & Electrical Fuses 500V HIGH SPEED FUSE 150A

Manufacturer:

Mfr Part:
CHSF-150

TTI Part:
CHSF-150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Fuse TypeFast-Acting Fuses
PackagingBulk
SeriesCHSF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$275.04$275.04
$255.03$510.06
$252.50$757.50
$215.33$1,076.65
$213.20$2,132.00
$211.09$4,221.80
$209.00$10,450.00
$206.93$16,554.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes