Reference Only

CHPV1U

Fuse Holder 1POLE, 10x38,1000VDC PV Holder, non-in

Manufacturer:

Mfr Part:
CHPV1U

TTI Part:
CHPV1U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCHPV
ProductFuse Modules
Fuse Size / Group13/32 in x 1 1/2 in, 10 mm x 38 mm
TypeModular
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating1 kVDC
Termination StyleScrew
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 120 C
PackagingBulk
ColorWhite
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$18.58$222.96
$18.40$441.60
$18.22$1,093.20
$18.04$1,731.84
$17.86$3,429.12
Need more?

My Notes

Sign into see notes.