Reference Only
CH223DU
Fuse Holder 3P STD FUSE HOLDER 22x58MM MOD HOLDER
Datasheet
CH223DU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | CH22 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 22 mm x 58 mm | |
| Type | Modular | |
| Mounting Style | DIN Rail | |
| Number of Poles | 3 Pole | |
| Current Rating | 125 A | |
| Voltage Rating | 690 VAC, 1 kVDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
28
On Order
28 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $621.57 | $1,243.14 |
Need more?
Sign in to add projects and notes