Reference Only
CCP2-AUX
Switch Hardware COMPACT CIRCUIT PROTECTOR
Datasheet
CCP2-AUX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Contacts | |
| Type | NO/NC Contact | |
| For Use With | Class CC | |
| Series | CCP-AUX | |
| Packaging | Bulk | |
| Mounting Style | DIN Rail | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.94 | $52.94 |
Need more?
Sign in to add projects and notes