Reference Only
CBP-50BA
Circuit Breakers AUTOMOTIVE CIRC BRK
Datasheet
CBP-50BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CBP-BA | |
| Product | Automotive Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 50 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Bracket Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.03 | $240.30 | |
| $23.69 | $473.80 | |
| $23.46 | $703.80 | |
| $23.01 | $1,150.50 | |
| $22.44 | $2,244.00 | |
| $22.22 | $3,555.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes