Reference Only

CBC-20HB

Circuit Breakers AUTOMOTIVE CIRC BRKE

Manufacturer:

Mfr Part:
CBC-20HB

TTI Part:
CBC-20HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCBC-HB
ProductAutomotive Circuit Breakers
TypeAuto Reset
Current Rating20 A
Voltage Rating DC14 VDC
Number of Poles1 Pole
IlluminatedNon-Illuminated
PackagingBulk
Mounting StyleThreaded Stud
SubcategoryCircuit Breakers
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.70$257.00
Need more?
Sign in to add projects and notes