Reference Only
CB227-20
Circuit Breakers 20A TYPE III ATC BLD CIRC BREAK
Datasheet
CB227-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CB227 | |
| Product | Automotive Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 28 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Blade | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.53 | $165.30 | |
| $16.36 | $327.20 | |
| $15.74 | $787.00 | |
| $15.57 | $1,557.00 | |
| $15.41 | $2,465.60 | |
| $15.24 | $3,810.00 | |
| $15.08 | $7,540.00 | |
| $14.92 | $14,920.00 |
Need more?
My Notes
Sign into see notes.