Reference Only

C14G50

Industrial & Electrical Fuses C14G50

Manufacturer:

Mfr Part:
C14G50

TTI Part:
C14G50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating50 A
Voltage Rating AC400 VAC
Interrupt Rating50 A
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesC14G
Diameter14 mm
Length51 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.28$132.80
$13.15$263.00
$10.74$322.20
$8.01$400.50
$6.47$647.00
$6.41$1,025.60
$5.32$1,330.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.