Reference Only
C10G8
Industrial & Electrical Fuses C10G8
Datasheet
C10G8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 32 A | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | C10G | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.96 | $99.60 | |
| $9.86 | $197.20 | |
| $9.76 | $292.80 | |
| $9.67 | $483.50 | |
| $9.57 | $957.00 | |
| $9.48 | $1,516.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes