Reference Only
BSPMA1120S2GR
Industrial Surge Protectors 120V 1-Pole w/remote Single-phase, 2 Wir
Datasheet
BSPMA1120S2GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | Type 1 | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 120 VAC | |
| Current Rating | 200 kA | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 65.024 mm | |
| Width | 18.034 mm | |
| Height | 89.92 mm | |
| Series | BSPMA | |
| Compliance | C22.2; CSA; UL | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $465.46 | $465.46 |
Need more?
Sign in to add projects and notes