Reference Only
BMM603-1SQ
Fuse Holder 1 Pole Mdge Fuseblck w/ Screw
Datasheet
BMM603-1SQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | BMM603 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Type | Modular | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536303090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.30 | $111.50 | |
| $21.85 | $218.50 | |
| $20.80 | $312.00 | |
| $20.59 | $514.75 | |
| $20.39 | $1,019.50 | |
| $16.49 | $1,649.00 | |
| $14.43 | $3,463.20 |
Need more?
Sign in to add projects and notes