Reference Only
BK-HHX
Fuse Holder Inline
Datasheet
BK-HHX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHX | |
| Product | Fuse Holders | |
| Fuse Size / Group | MAXI | |
| Type | With Cover | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 48 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | HHX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,705In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.92 | $209.60 | |
| $41.03 | $410.30 | |
| $40.41 | $1,010.25 | |
| $29.94 | $1,497.00 | |
| $26.21 | $2,621.00 | |
| $25.94 | $7,782.00 | |
| $25.67 | $12,835.00 | |
| $25.41 | $20,328.00 |
Need more?
Sign in to add projects and notes