Reference Only
BK-HHD
Fuse Holder For AutoFuse
Datasheet
BK-HHD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHD | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATC | |
| Type | Automotive | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 32 V | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | HHD BK-HHD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Eaton
Automotive Fuses 10A 32Vdc 1kA IR Red

Eaton
Automotive Fuses 15A 32Vdc 1kA IR Blue

Eaton
Automotive Fuses 20A 32Vdc 1kA IR Yellow

Eaton
Automotive Fuses 5A 32Vdc 1kA IR Tan

Eaton
Automotive Fuses 3A 32Vdc 1kA IR Violet

Eaton
Automotive Fuses 30A 32Vdc 1kA IR Green

Eaton
Automotive Fuses 7.5A 32Vdc 1kA IR Brown

Eaton
Automotive Fuses 25A 32Vdc 1kA IR Clear

Eaton
Automotive Fuses 4A 32Vdc 1kA IR Pink
Sign in to add projects and notes