Reference Only

BK-ATM-30

Automotive Fuses 30A 32V FAST ACTING BULK

Manufacturer:

Mfr Part:
BK-ATM-30

TTI Part:
BK/ATM-30

EDA / CAD Models

Alternate Part Number

0297030.WXNV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATM
ProductBlade Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorGreen
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesATM
PackagingBulk
Height3.81 mm
Length10.92 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMiniature Blade Fuse with/without Indication
Width8.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,255In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$0.723$7.23
$0.715$17.87
$0.707$35.35
$0.699$69.90
$0.691$172.75
$0.683$341.50
$0.675$675.00
Need more?

Associated Parts

HHM Eaton

Eaton

Fuse Holder INLINE w/BODY +COVER FOR MINI FUSES

My Notes

Sign into see notes.