Reference Only
BK-1A5600
Fuse Holder For 5mm Diameter
Datasheet
BK-1A5600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 15 A | |
| Fuse Size / Group | 19.1 x 5.1 mm (ATO , ATC) | |
| Mounting Style | In-Line | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Product | Blade Clips | |
| Series | 1A5600 | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Type | Fuse Clip | |
| Voltage Rating | 500 VAC | |
| Part # Aliases | 1A5600 BK-1A5600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $120.00 | |
| $1.18 | $590.00 | |
| $1.16 | $1,160.00 | |
| $1.13 | $1,695.00 | |
| $1.11 | $3,330.00 | |
| $1.09 | $5,450.00 | |
| $1.07 | $21,400.00 | |
| $1.05 | $42,000.00 |
Need more?
Associated Parts

Eaton
Automotive Fuses 10A 32Vdc 1kA IR Red

Eaton
Automotive Fuses 15A 32Vdc 1kA IR Blue

Eaton
Automotive Fuses 20A 32Vdc 1kA IR Yellow

Eaton
Automotive Fuses 5A 32Vdc 1kA IR Tan

Eaton
Automotive Fuses 3A 32Vdc 1kA IR Violet

Eaton
Automotive Fuses 7.5A 32Vdc 1kA IR Brown

Eaton
Automotive Fuses 4A 32Vdc 1kA IR Pink
Sign in to add projects and notes