Reference Only
BK/SC-60
Industrial & Electrical Fuses 480V TIME DELAY 60A
Datasheet
BK-SC-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class G Fuses | |
| Packaging | Bulk | |
| Series | SC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
14 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.20 | $102.40 | |
| $45.34 | $453.40 | |
| $36.57 | $1,828.50 | |
| $32.01 | $3,201.00 | |
| $31.68 | $7,920.00 | |
| $31.36 | $15,680.00 | |
| $31.04 | $31,040.00 | |
| $28.44 | $56,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes