Reference Only
BK/SC-50
Industrial & Electrical Fuses 480V TIME DELAY 50A
Datasheet
BK-SC-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class G Fuses | |
| Packaging | Bulk | |
| Series | SC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 16-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.40 | $3,540.00 | |
| $35.04 | $17,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes