Reference Only
BK/SC-40
Industrial & Electrical Fuses 480V TIME DELAY 40A
Datasheet
BK-SC-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class G Fuses | |
| Packaging | Bulk | |
| Series | SC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.72 | $93.44 | |
| $33.94 | $1,697.00 | |
| $29.72 | $2,972.00 | |
| $29.42 | $8,826.00 | |
| $29.11 | $14,555.00 | |
| $28.82 | $28,820.00 | |
| $28.52 | $57,040.00 | |
| $26.40 | $105,600.00 |
Need more?
Sign in to add projects and notes