Reference Only
BK/SC-30
Industrial & Electrical Fuses 480V TIME DELAY 30A
Datasheet
BK-SC-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Class | Class G Fuses | |
| Packaging | Bulk | |
| Series | SC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.63 | $73.15 | |
| $14.49 | $144.90 | |
| $14.34 | $358.50 | |
| $14.20 | $710.00 | |
| $14.06 | $1,406.00 | |
| $13.92 | $2,088.00 | |
| $13.78 | $4,134.00 |
Need more?
Sign in to add projects and notes