Reference Only

BK/MAX-50

Automotive Fuses 50A 32V FAST ACTING

Manufacturer:

Mfr Part:
BK-MAX-50

TTI Part:
BK/MAX-50

EDA / CAD Models

Alternate Part Number

0299050.ZXNV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMAX
ProductBlade Fuses
Current Rating50 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorRed
Indicator StyleElement Window
SeriesMAXI
PackagingBulk
Height30.5 mm
Length29.21 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHeavy Duty Blade Fuse with/without Indication
Width8.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.57$1,892.50
Need more?

Associated Parts

BK/HHX Eaton

Eaton

Fuse Holder Inline

My Notes

Sign into see notes.