Reference Only
BK/MAX-20
Automotive Fuses 32V 20A Blade Yellow
Datasheet
BK-MAX-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MAX | |
| Product | Blade Fuses | |
| Current Rating | 20 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Yellow | |
| Indicator Style | Element Window | |
| Series | MAXI | |
| Packaging | Bulk | |
| Height | 30.5 mm | |
| Length | 29.21 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Heavy Duty Blade Fuse with/without Indication | |
| Width | 8.9 mm | |
| Part # Aliases | MAX-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
500 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $81.60 | |
| $8.08 | $161.60 | |
| $8.00 | $320.00 | |
| $7.65 | $1,224.00 | |
| $5.10 | $5,100.00 | |
| $5.05 | $10,100.00 | |
| $5.00 | $20,000.00 | |
| $4.95 | $39,600.00 |
Need more?
Associated Parts

Eaton
Fuse Holder Inline
Sign in to add projects and notes