Reference Only
BK/HPC-D
Fuse Holder Panel Mount
Datasheet
BK-HPC-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HPC | |
| Product | Fuse Holders | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Type | Cartridge | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC | |
| Shaft Type | Screwdriver Release | |
| Termination Style | Quick Connect | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | HPC-D BK-HPC-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.01 | $4,650.50 | |
| $89.40 | $89,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes