Reference Only

BK/HLS-F

Fuse Holder FUSEHOLDER

Manufacturer:

Mfr Part:
BK-HLS-F

TTI Part:
BK/HLS-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
ProductFuse Holders
Fuse Size / GroupGMT
TypeIndicating
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating15 A
Voltage Rating125 VAC, 60 VDC
Termination StyleThrough Hole
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.17$61.70
$6.00$300.00
$5.94$594.00
$5.88$1,470.00
$5.82$2,910.00
$5.77$6,924.00
$5.71$20,556.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes