Reference Only
BK/HLR-2A
Fuse Holder FUSEHOLDER - SPECIALTY
Datasheet
BK-HLR-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HLR | |
| Product | Fuse Holders | |
| Fuse Size / Group | GMF, GRF | |
| Type | Non-Rejecting | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Shaft Type | Non Rejecting | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
130In Stock
1,000 expected 03-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.62 | $166.20 | |
| $13.85 | $692.50 | |
| $13.71 | $1,371.00 | |
| $12.50 | $3,125.00 | |
| $12.38 | $6,190.00 |
Need more?
Sign in to add projects and notes