Reference Only
BK/HHL-R
Fuse Holder Inline Fuseholder Body Only
Datasheet
BK-HHL-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHL | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATM | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | BK-HHL-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $518.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes